
This crystal has a frequency of 12.288MHz with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It is designed for through hole mounting with a radial termination. The crystal operates within a temperature range of -40°C to 85°C. It is available in bulk packaging with a quantity of 100 per package.
Sign in to ask questions about the CTS MP122-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS MP122-E technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 12.288MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Length | 10.85mm |
| Load Capacitance | 32pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MP |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for CTS MP122-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
