
The MP160-E crystal is a through-hole component with a radial termination, measuring 13.46mm in height, 10.85mm in length, and 3.8mm in width. It operates within a temperature range of -40°C to 85°C and features a frequency of 16MHz with a tolerance of 30ppm. The crystal exhibits a frequency stability of 50ppm and is compliant with RoHS regulations.
Sign in to ask questions about the CTS MP160-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS MP160-E technical specifications.
| ESR (Equivalent Series Resistance) | 25R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Length | 10.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MP |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for CTS MP160-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
