
The MP160A is a 16MHz crystal with an equivalent series resistance of 25 ohms and a frequency tolerance of 30 ppm. It operates within a temperature range of -20°C to 70°C and is available in a through-hole package. This crystal is compliant with RoHS regulations and is packaged in bulk quantities of 100 units.
Sign in to ask questions about the CTS MP160A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS MP160A technical specifications.
| ESR (Equivalent Series Resistance) | 25R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Length | 10.85mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MP |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for CTS MP160A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
