
The MP160A-E is a crystal with a frequency of 16MHz and a tolerance of 30ppm. It has a frequency stability of 50ppm and operates between -40°C and 85°C. The crystal is available in a through-hole radial package with a height of 13.46mm, length of 10.85mm, and width of 3.8mm. It is RoHS compliant and packaged in bulk quantities of 100.
Sign in to ask questions about the CTS MP160A-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS MP160A-E technical specifications.
| ESR (Equivalent Series Resistance) | 25R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Length | 10.85mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MP |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for CTS MP160A-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
