
The MP180-E is a through-hole crystal with a frequency of 18MHz and a tolerance of 30ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The crystal is RoHS compliant and available in a bulk packaging with 100 pieces per package. It measures 13.46mm in height, 10.85mm in length, and 3.8mm in width.
Sign in to ask questions about the CTS MP180-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS MP180-E technical specifications.
| ESR (Equivalent Series Resistance) | 25R |
| Frequency | 18MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Length | 10.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MP |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for CTS MP180-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
