
The MP200-E crystal has an equivalent series resistance of 25 ohms and operates within a temperature range of -40°C to 85°C. It is available in bulk packaging with a quantity of 100 units. The crystal is RoHS compliant and suitable for through-hole mounting with a radial termination. Its frequency stability is 50 ppm, and it has a frequency tolerance of 30 ppm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS MP200-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ESR (Equivalent Series Resistance) | 25R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Length | 10.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MP |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for CTS MP200-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
