
The MP221-E is a through-hole crystal with a frequency of 22.1184MHz and a frequency stability of 50ppm. It has a load capacitance of 20pF and is RoHS compliant. The crystal is available in a package quantity of 100 and is packaged in bulk. It operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the CTS MP221-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS MP221-E technical specifications.
| ESR (Equivalent Series Resistance) | 25R |
| Frequency | 22.1184MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Length | 10.85mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MP |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for CTS MP221-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
