
The MP360 crystal operates at a frequency of 36MHz with a frequency tolerance of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal is available in a through-hole radial package with a height of 13.46mm, length of 10.85mm, and width of 3.8mm. It is RoHS compliant and available in a bulk packaging quantity of 100.
Sign in to ask questions about the CTS MP360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS MP360 technical specifications.
| ESR (Equivalent Series Resistance) | 55R |
| Frequency | 36MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Length | 10.85mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MP |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for CTS MP360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
