
The MP500B crystal from CTS is a through-hole component with a radial termination. It operates within a temperature range of -20°C to 70°C and features a frequency stability of 50ppm. The crystal has a load capacitance of 18pF and a maximum operating frequency of 50MHz. It is available in bulk packaging with 100 pieces per package and is compliant with RoHS regulations.
Sign in to ask questions about the CTS MP500B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS MP500B technical specifications.
| ESR (Equivalent Series Resistance) | 55R |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Length | 10.85mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MP |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for CTS MP500B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
