
This 50MHz crystal oscillator is packaged in a DIP-14 package and is designed for operation at 5V with a maximum supply current of 50mA. The oscillator has a frequency stability of 100ppm and a load capacitance of 50pF. It is suitable for use in applications with operating temperatures ranging from -20°C to 70°C. The oscillator is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the CTS MXO45-2C-50M0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS MXO45-2C-50M0000 technical specifications.
| Package/Case | DIP |
| Frequency | 50MHz |
| Frequency Stability | 100ppm |
| Height | 0.201inch |
| Lead Free | Lead Free |
| Length | 0.819inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 50mA |
| Mount | Through Hole |
| Operating Frequency | 50 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MXO45 |
| Termination | Radial |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for CTS MXO45-2C-50M0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
