Oscillator, 1MHz Min, 80MHz Max, 66.6666MHz Nom,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |