
The MXO45HS-2C-1M0000 is a crystal oscillator from CTS with a frequency of 1 MHz and a frequency stability of 100 ppm. It operates within a temperature range of -20 to 70°C and is powered by a 5V supply voltage. The oscillator is packaged in a DIP package and has a maximum supply current of 25 mA. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the CTS MXO45HS-2C-1M0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS MXO45HS-2C-1M0000 technical specifications.
| Package/Case | Metal |
| Frequency | 1MHz |
| Frequency Stability | 100ppm |
| Height | 0.217inch |
| Lead Free | Lead Free |
| Length | 0.52inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Operating Frequency | 1 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MXO45-HS |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for CTS MXO45HS-2C-1M0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
