The MXO45HS-2C-28M3220 is a DIP oscillator from CTS with a frequency of 28.322MHz and a frequency stability of 100ppm. It operates within a temperature range of -20°C to 70°C and requires a 5V supply voltage with a maximum current of 50mA. The oscillator is packaged in a DIP package and is suitable for through-hole mounting.
CTS MXO45HS-2C-28M3220 technical specifications.
| Package/Case | DIP |
| Frequency | 28.322MHz |
| Frequency Stability | 100ppm |
| Height | 0.217inch |
| Length | 0.52inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 50mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MXO45-HS |
| Termination | Radial |
| Width | 0.52inch |
| RoHS | Compliant |
No datasheet is available for this part.