Sign in to ask questions about the CTS MXO45HS-3C-10M0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS MXO45HS-3C-10M0000 technical specifications.
| Package/Case | DIP |
| Depth | 13.2mm |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Height | 0.217inch |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MXO45-HS |
| Termination | Radial |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for CTS MXO45HS-3C-10M0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
