
This 25.175MHz crystal oscillator features a frequency stability of 50ppm and operates within a temperature range of -20°C to 70°C. It has a maximum supply current of 50mA and a maximum supply voltage of 5.5V. The oscillator is packaged in a DIP package and is suitable for through hole mounting.
Sign in to ask questions about the CTS MXO45HS-3C-25M1750 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS MXO45HS-3C-25M1750 technical specifications.
| Package/Case | DIP |
| Frequency | 25.175MHz |
| Frequency Stability | 50ppm |
| Height | 0.217inch |
| Length | 0.52inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MXO45-HS |
| Termination | Radial |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for CTS MXO45HS-3C-25M1750 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
