
The MXO45-HS-3C-2M4576 is a crystal oscillator from CTS with a frequency of 2.4576MHz and a frequency stability of 50ppm. It is packaged in a DIP package and is designed for through-hole mounting. The oscillator operates over a temperature range of -20°C to 70°C and has a maximum supply current of 25mA. It is RoHS compliant and lead-free.
Sign in to ask questions about the CTS MXO45HS-3C-2M4576 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS MXO45HS-3C-2M4576 technical specifications.
| Package/Case | DIP |
| Depth | 13.2mm |
| Frequency | 2.4576MHz |
| Frequency Stability | 50ppm |
| Height | 0.217inch |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MXO45-HS |
| Termination | Radial |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for CTS MXO45HS-3C-2M4576 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.