
The MXO45HS-3C-3M6864 is a crystal oscillator from CTS, packaged in a DIP case with a radial termination and through-hole mount. It operates at a frequency of 3.6864MHz with a frequency stability of 50ppm. The oscillator has a maximum supply current of 25mA and a maximum supply voltage of 5.5V, with an operating supply voltage of 5V. It can withstand a temperature range of -20°C to 70°C.
Sign in to ask questions about the CTS MXO45HS-3C-3M6864 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS MXO45HS-3C-3M6864 technical specifications.
| Package/Case | DIP |
| Depth | 13.2mm |
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Height | 0.217inch |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MXO45-HS |
| Termination | Radial |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for CTS MXO45HS-3C-3M6864 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
