
This 40MHz crystal oscillator from CTS is packaged in a DIP case and designed for through hole mounting. It features a frequency stability of 50ppm and operates within a temperature range of -20°C to 70°C. The oscillator is RoHS compliant and suitable for use with a supply voltage of 4.5V to 5.5V, with a maximum supply current of 50mA.
Sign in to ask questions about the CTS MXO45HS-3C-40M0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS MXO45HS-3C-40M0000 technical specifications.
| Package/Case | DIP |
| Depth | 13.2mm |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Height | 0.217inch |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Frequency | 40 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MXO45-HS |
| Termination | Radial |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for CTS MXO45HS-3C-40M0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
