The CTS MXO45-HS is a 4MHz oscillator packaged in a DIP with a through hole mount. It operates within a temperature range of -20°C to 70°C and has a frequency stability of 50ppm. The oscillator is RoHS compliant and lead free, with a maximum supply current of 25mA and a maximum supply voltage of 5.5V.
Sign in to ask questions about the CTS MXO45HS-3C-4M0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS MXO45HS-3C-4M0000 technical specifications.
| Package/Case | DIP |
| Depth | 13.2mm |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Height | 0.217inch |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Frequency | 4 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MXO45-HS |
| Termination | Radial |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for CTS MXO45HS-3C-4M0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.