
The MXO45-HS-3C-64M0000 is a 64MHz oscillator from CTS, featuring a frequency stability of 50ppm. It is packaged in a DIP package and is designed for through-hole mounting. The oscillator operates within a temperature range of -20°C to 70°C and has a maximum supply current of 50mA. It is RoHS compliant and available in a tray packaging with 50 units per package.
Sign in to ask questions about the CTS MXO45HS-3C-64M0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS MXO45HS-3C-64M0000 technical specifications.
| Package/Case | DIP |
| Depth | 13.2mm |
| Frequency | 64MHz |
| Frequency Stability | 50ppm |
| Height | 0.217inch |
| Length | 13.2mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MXO45-HS |
| Termination | Radial |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for CTS MXO45HS-3C-64M0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
