The MXO45HS-5I-40M0000 is a 40MHz oscillator with a frequency stability of 25ppm. It is packaged in a DIP package and is suitable for through-hole mounting. The oscillator operates over a temperature range of -40°C to 85°C and has a maximum supply current of 40mA. It is RoHS compliant and is available in a tray packaging. The oscillator has a load capacitance of 50pF and an input current of 20mA.
Sign in to ask questions about the CTS MXO45HS-5I-40M0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS MXO45HS-5I-40M0000 technical specifications.
| Package/Case | DIP |
| Frequency | 40MHz |
| Frequency Stability | 25ppm |
| Height | 0.25inch |
| Input Current | 20mA |
| Length | 0.52inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MXO45HS |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for CTS MXO45HS-5I-40M0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.