
The MXO45HST-2C-25M0000 is a through hole oscillator from CTS with a frequency of 25MHz, frequency stability of 100ppm, and a frequency tolerance of 0.01%. It operates over a temperature range of -20°C to 70°C and has a maximum supply current of 50mA. The oscillator is packaged in a metal case with dimensions of 0.52inch in length, 0.52inch in width, and 0.217inch in height. It is available in bulk packaging with 50 units per package and is compliant with RoHS regulations.
CTS MXO45HST-2C-25M0000 technical specifications.
| Package/Case | Metal |
| Frequency | 25MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 0.01% |
| Height | 0.217inch |
| Length | 0.52inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 50mA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MXO45-HS |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for CTS MXO45HST-2C-25M0000 to view detailed technical specifications.
No datasheet is available for this part.