
The MXO45HST-2C-2M4576 is a 2.4576MHz oscillator with a frequency stability of 100ppm. It is packaged in a DIP case and is designed for through-hole mounting. The oscillator operates within a temperature range of -20°C to 70°C and requires a 5V supply voltage with a maximum current of 25mA. The device is RoHS compliant and available in a tray packaging with 50 units per package.
CTS MXO45HST-2C-2M4576 technical specifications.
| Package/Case | DIP |
| Frequency | 2.4576MHz |
| Frequency Stability | 100ppm |
| Height | 0.217inch |
| Length | 0.52inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MXO45-HS |
| Termination | Radial |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for CTS MXO45HST-2C-2M4576 to view detailed technical specifications.
No datasheet is available for this part.