
39.73 MHz Crystal Oscillator (XO) with ±50 ppm frequency stability and 50 pF load capacitance. Features HCMOS/TTL output with 55% maximum symmetry, operating from a 4.5V to 5.5V supply. Housed in a 4-pin Metal DIP package with through-hole mounting, measuring 13.2mm x 13.2mm x 5.1mm (max dimensions). Suitable for operation between -20 °C and 70 °C.
Sign in to ask questions about the CTS MXO45HST-3C-39M730000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS MXO45HST-3C-39M730000 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | Metal DIP |
| Package Description | Metal Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 13.2(Max) |
| Package Width (mm) | 13.2(Max) |
| Package Height (mm) | 5.1(Max) |
| Seated Plane Height (mm) | 6.1(Max) |
| Pin Pitch (mm) | 7.62 |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | Crystal Oscillator |
| Standard Frequency | 39.73MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 50pF |
| Upper Frequency | 39.73MHz |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 58756 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS MXO45HST-3C-39M730000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.