
This 50MHz oscillator is packaged in a DIP case and is designed for through hole mounting. It features a frequency stability of 50ppm and operates within a temperature range of -20°C to 70°C. The oscillator requires a supply voltage of 5V and has a maximum supply current of 50mA. It is compliant with RoHS regulations and is available in a tray packaging with 50 units per package.
Sign in to ask questions about the CTS MXO45HST-3C-50M0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS MXO45HST-3C-50M0000 technical specifications.
| Package/Case | DIP |
| Depth | 13.2mm |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Height | 0.217inch |
| Lead Free | Lead Free |
| Length | 0.52inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Frequency | 50 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MXO45-HS |
| Termination | Radial |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for CTS MXO45HST-3C-50M0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.