
35.28 MHz Crystal Oscillator (XO) with ±50 ppm frequency stability and 50 pF load capacitance. Features HCMOS/TTL output with 55% maximum symmetry, operating from a 4.5V to 5.5V supply. Housed in a 4-pin Metal DIP through-hole package with a 7.62 mm pin pitch, measuring 13.2mm x 13.2mm x 5.1mm. Suitable for operation across a -40°C to 85°C temperature range.
CTS MXO45HST-3I-35M280000 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | Metal DIP |
| Package Description | Metal Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 13.2(Max) |
| Package Width (mm) | 13.2(Max) |
| Package Height (mm) | 5.1(Max) |
| Seated Plane Height (mm) | 6.1(Max) |
| Pin Pitch (mm) | 7.62 |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | Crystal Oscillator |
| Standard Frequency | 35.28MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 50pF |
| Upper Frequency | 35.28MHz |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 58756 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS MXO45HST-3I-35M280000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.