
The MXO45T-3C-40M0000 is a 40MHz oscillator with a frequency stability of 50ppm. It is packaged in a DIP format and is designed for through-hole mounting. The oscillator operates within a temperature range of -20°C to 70°C and has a maximum supply current of 50mA. It is RoHS compliant and available in a tray packaging with 50 units per package.
CTS MXO45T-3C-40M0000 technical specifications.
| Package/Case | DIP |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Height | 0.201inch |
| Length | 0.819inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MXO45 |
| Termination | Radial |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for CTS MXO45T-3C-40M0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.