TH Crystal Oscillator 1.544MHz 5V 50pF 4-Pin Metal DIP Tray
Checking distributor stock and pricing after the page loads.
CTS MXO45T-5C-1M5440 technical specifications.
| Package/Case | Metal |
| Frequency | 1.544MHz |
| Frequency Stability | 25ppm |
| Height | 0.24inch |
| Lead Free | Lead Free |
| Length | 0.819inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 26mA |
| Mount | Through Hole |
| Operating Frequency | 1.544 MHz |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MXO45T |
| Width | 0.52inch |
| RoHS | Compliant |
No datasheet is available for this part.