CTS RC3002B7TR7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 27 |
| Min Operating Temperature | -55 |
| Width | 3.64 |
| Length | 9.64 |
| Number of Functions | 1 |
| Capacitance | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for CTS RC3002B7TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.