The RC3003B6 is a 36-element resistor network from CTS, consisting of 18 resistors and 9 capacitors. It features a capacitance of 0.1uF with a 10% tolerance and a dielectric of X5R. The resistance value is 50 ohms with a 1% tolerance. The device operates over a temperature range of -55°C to 85°C and is packaged in a BGA with a 1.27mm terminal pitch.
CTS RC3003B6 technical specifications.
| Capacitance | 0.1uF |
| Capacitance Tolerance | 10% |
| Dielectric | X5R |
| Resistance Value | 50Ohm |
| Resistance Tolerance | 1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Package/Case | BGA |
| Mounting | Surface Mount |
| Number of Terminals | 36 |
| Number of Elements | 18R/9C |
| Terminal Pitch | 1.27mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.