Array/Network Resistor, Terminator, Surface Mount, 1635, BGA
CTS RT1402B7 technical specifications.
| Number of Terminals | 27 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.