CTS TC32M5I32K7680 technical specifications.
| Frequency | 32.768kHz |
| Frequency Stability | 25ppm |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Operating Frequency | 32.768 kHz |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TC32 |
| Termination | SMD/SMT |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for CTS TC32M5I32K7680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
