This 32.768kHz crystal has a frequency tolerance of 20ppm and is packaged in a CSMD case with SMD/SMT termination. It operates over a temperature range of -40°C to 85°C and has a load capacitance of 12.5pF. The crystal is lead free and RoHS compliant, and is available in quantities of 3000 per reel.
Sign in to ask questions about the CTS TF202P32K7680 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS TF202P32K7680 technical specifications.
| Package/Case | CSMD |
| Depth | 1.2mm |
| ESR (Equivalent Series Resistance) | 90kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TF20 |
| Series Resistance | 90kR |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS TF202P32K7680 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.