The TS036F33CET is a surface mount crystal with a frequency of 3.579545MHz and a frequency stability of 30ppm. It operates within a temperature range of -20°C to 70°C. The crystal has a series resistance of 150R and a load capacitance of 20pF. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the CTS TS036F33CET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS TS036F33CET technical specifications.
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 3.579545MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMTS |
| Series Resistance | 150R |
| RoHS | Compliant |
Download the complete datasheet for CTS TS036F33CET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.