The TS036F33IET is a crystal with a frequency of 3.579545MHz and a frequency stability of 30ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The crystal is designed for surface mount applications and is packaged on a tape and reel. It is RoHS compliant and does not have radiation hardening.
Sign in to ask questions about the CTS TS036F33IET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS TS036F33IET technical specifications.
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 3.579545MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMTS |
| Series Resistance | 150R |
| RoHS | Compliant |
Download the complete datasheet for CTS TS036F33IET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.