The TS037F33IDT is a crystal with a frequency of 3.6864MHz and a frequency stability of 30ppm. It operates within a temperature range of -40°C to 85°C. The crystal is designed for surface mount applications and is packaged in tape and reel. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the CTS TS037F33IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS TS037F33IDT technical specifications.
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 3.6864MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMTS |
| Series Resistance | 150R |
| RoHS | Compliant |
Download the complete datasheet for CTS TS037F33IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.