The 3.6864MHz ATSSMTS Series Crystal is a surface mount component with a frequency stability of 30ppm. It operates within a temperature range of -40°C to 85°C and features a series resistance of 150R. This crystal is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the CTS TS037F33IET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS TS037F33IET technical specifications.
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 3.6864MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMTS |
| Series Resistance | 150R |
| RoHS | Compliant |
Download the complete datasheet for CTS TS037F33IET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.