The TS076F33IET is a crystal with a frequency of 7.68MHz and a frequency stability of 30ppm. It has a series resistance of 80R and is designed for surface mount applications. The crystal operates within a temperature range of -40°C to 85°C and is available in tape and reel packaging.
CTS TS076F33IET technical specifications.
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 7.68MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMTS |
| Series Resistance | 80R |
| RoHS | Compliant |
No datasheet is available for this part.