
The TS13CF23CET crystal from CTS is a 13.56MHz frequency control component with a frequency tolerance of 20ppm and equivalent series resistance of 40R. It operates within a temperature range of -20°C to 70°C and is designed for surface mount applications. The crystal is packaged on tape and reel for easy handling and is compliant with RoHS regulations. It is not radiation hardened and is part of the ATSSMTS series.
Sign in to ask questions about the CTS TS13CF23CET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS TS13CF23CET technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 13.56MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMTS |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS TS13CF23CET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
