The TS13CF23IDT is a 13.56MHz crystal from CTS with an equivalent series resistance of 40R and a load capacitance of 18pF. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The crystal is packaged on a tape and reel. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the CTS TS13CF23IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS TS13CF23IDT technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 13.56MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMTS |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS TS13CF23IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.