The TS13CF33IDT is a 13.56MHz crystal with a frequency stability of 30ppm. It has an equivalent series resistance of 40R and a load capacitance of 18pF. This crystal is designed for surface mount applications and is available in tape and reel packaging. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
CTS TS13CF33IDT technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 13.56MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMTS |
| Series Resistance | 40R |
| RoHS | Compliant |
No datasheet is available for this part.