The TS13CF33IET is a 13.56MHz crystal with a frequency stability of 30ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The crystal has a series resistance of 40R and a load capacitance of 20pF. It is available in a surface mount package and is packaged on a tape and reel. The TS13CF33IET is RoHS compliant and is not radiation hardened.
CTS TS13CF33IET technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 13.56MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMTS |
| Series Resistance | 40R |
| RoHS | Compliant |
No datasheet is available for this part.