The TS143F23CDT crystal from CTS is a surface mount component with a frequency of 14.31818MHz and a frequency stability of 30ppm. It has a frequency tolerance of 20ppm and a load capacitance of 18pF. The crystal operates within a temperature range of -20°C to 70°C. It is available in tape and reel packaging and is compliant with RoHS regulations.
Sign in to ask questions about the CTS TS143F23CDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS TS143F23CDT technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 14.31818MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMTS |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS TS143F23CDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.