This 14.31818MHz crystal features a frequency stability of 30ppm and a frequency tolerance of 20ppm. It has a load capacitance of 20pF and is designed for surface mount applications. The crystal operates within a temperature range of -20°C to 70°C and is RoHS compliant.
Sign in to ask questions about the CTS TS143F23CET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS TS143F23CET technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 14.31818MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMTS |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS TS143F23CET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.