The TS143F33CDT crystal is a surface mount device with a frequency of 14.31818MHz and a frequency stability of 30ppm. It operates within a temperature range of -20°C to 70°C and has a load capacitance of 18pF. The crystal is packaged in tape and reel format and is compliant with RoHS regulations.
Sign in to ask questions about the CTS TS143F33CDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS TS143F33CDT technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 14.31818MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMTS |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS TS143F33CDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.