The TS143F33IDT is a 14.31818MHz crystal with a frequency stability of 30ppm and equivalent series resistance of 40R. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The crystal is packaged in tape and reel format. It is RoHS compliant and does not have radiation hardening capabilities.
Sign in to ask questions about the CTS TS143F33IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS TS143F33IDT technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 14.31818MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMTS |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS TS143F33IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.