The TS143F33IET is a 14.31818MHz crystal with a frequency stability of 30ppm and a frequency tolerance of 30ppm. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The crystal is packaged in tape and reel format and is compliant with RoHS regulations.
Sign in to ask questions about the CTS TS143F33IET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS TS143F33IET technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 14.31818MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMTS |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS TS143F33IET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.