The TS147F11CDT is a 14.7456MHz frequency crystal with a frequency stability of 10ppm and a frequency tolerance of 10ppm. It has an equivalent series resistance of 40R and a load capacitance of 18pF. The crystal is designed for surface mount applications and is packaged on a tape and reel. It operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations.
Sign in to ask questions about the CTS TS147F11CDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS TS147F11CDT technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 14.7456MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMTS |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS TS147F11CDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.