The TS147F23IET is a 14.7456MHz crystal with a frequency stability of 30ppm and a frequency tolerance of 20ppm. It has a series resistance of 40R and a load capacitance of 20pF. This crystal is designed for surface mount applications and is packaged in tape and reel. It operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the CTS TS147F23IET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS TS147F23IET technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 14.7456MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMTS |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS TS147F23IET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.