The TS153F33CET is a 15.36MHz crystal with a frequency stability of 30ppm and a frequency tolerance of 30ppm. It operates over a temperature range of -20°C to 70°C and is designed for surface mount applications. The crystal is packaged in tape and reel format and is compliant with RoHS regulations.
CTS TS153F33CET technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 15.36MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ATSSMTS |
| Series Resistance | 40R |
| RoHS | Compliant |
No datasheet is available for this part.